• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cleansystem 18828-20 Cleaning kit 27 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GARDENA cleaning system wash set with handle hard, cleaning set for larger, insensitive surfaces

  • Wash set with handle M, hard handle brush and cleaning tabs for wet cleaning of larger, robust surfaces
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Cleaning kit

Working width

27 cm

Dim

(W x H x D) 150 x 150 x 200 mm

Width

150 mm

Height

150 mm

Weight

1.240

Series

Cleansystem

Depth

200 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Security datasheet

Security datasheet 3042660 Cleansystem 18828-20 Cleaning kit 27 cm

Warranty Terms

Warranty Terms 3042660 Cleansystem 18828-20 Cleaning kit 27 cm

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 314: Whe feeling unwell, seek medical advice

Description

The GARDENA cleaning system wash set with handle hard is suitable for cleaning larger, insensitive surfaces, such as stone terraces. Thorough surface cleaning in no time at all The brush and the stem with water guidance and the cleaning tab provide the ideal equipment for thorough outdoor cleaning. With this plaster set, patio floors, driveways, stairs and other robust surfaces come with a new sheen. A simple "click" is enough and the garden hose is connected with the shaft. The cleaning brush is attached to the end of the handle by means of a screw connection. The soap ring is placed in the mixing unit of the handle. More range while cleaning The GARDENA handle M extends the action radius while cleaning by a length of 150 cm. The handle allows you to clean floors gently in an upright position without bending them. The handle is made of high-quality, stable aluminum and comes with a coating so that the surface does not feel cold even at low outside temperatures. Water quantity regulation for thorough cleanliness After connecting to the garden hose with only one hand the water supply at the handle of the stem can be continuously regulated and blocked. The shampoo rings are also inserted into the mixing unit directly at the stem. The shampoo is applied to the surface in an optimal dosage with the water. The admixture pot is transparent so that it is always clear how far the rings have already dissolved. Scrub for durable surfaces The hard handle brush has been developed with hard bristles to remove coarse dirt from resistant surfaces quickly and easily. With the help of different bristle lengths, it can easily clean on uneven floor surfaces, joints and depressions of paving stones, which are difficult to access for conventional brushes. A comprehensive cleaning enables the special flat-jet nozzle and scratch edge for loosening the stubborn stains.

This text is machine translated.

Features

  • The handle length of 150 cm and the hard bristles of the brush are Ideal for cleaning insensitive floors

Scope of delivery

  • 1x GARDENA cleaning system wash set with handle hard
  • 1x 18816 stil brush hard
  • 1x 18802 handle M
  • 1x 1680 shampoo