• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cleansystem 18860-20 Cleaning kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GARDENA cleaning system wash set with hand brush S soft, soap tubes

  • For wet cleaning of smaller surfaces such as garden furniture, the hand brush is connected with the garden hose
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Cleaning kit

Series

Cleansystem

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Security datasheet

Security datasheet 3042669 Cleansystem 18860-20 Cleaning kit

Warranty Terms

Warranty Terms 3042669 Cleansystem 18860-20 Cleaning kit

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 314: Whe feeling unwell, seek medical advice

Description

The GARDENA cleaning system wash set with hand brush S soft provides for a soft cleaning of smaller, sensitive surfaces outdoors. Precise and effective cleaning - even at places difficult to access The non-slip grip enables a safe and stable handling, while the soft bristles protect sensitive surfaces. The flat and elastic design allows precise cleaning, even in difficult to reach areas. Corners and edges are no longer a problem with the hand washing brush. Simply connect to the water hose by clicking on it to intensively clean small, sensitive surfaces such as garden furniture. Flexible cleaning with the soft hand brush - Regulate or block water flow as needed The soft hand brush with continuous flow regulation offers full control over the amount of water during cleaning. By simply turning the handle, the amount of water can be adjusted as required or the water can be turned off completely. This convenient function enables targeted and efficient cleaning on sensitive surfaces. An indispensable tool for many cleaning jobs. The powerful GARDENA DUO for optimal removal of dirt together with the GARDENA soap rods (item. 989) the washing brush forms the optimal team to keep garden furniture and similar surfaces sparkling clean. These cleaning sticks make cleaning even more efficient. Just stick the soap stick in the brush, click the brush on the hose and the shampoo is automatically mixed with the water. This applies the water/soap mixture directly to the surface. Gentle cleaning - Ideal for sensitive surfaces The specially developed cleaning brush is the ideal solution for the gently cleaning of smaller, sensitive surfaces. The brush is manufactured in Germany and convinces by high-quality and durable material. It is UV and frost resistant and can be used year round.

This text is machine translated.

Features

  • The soft bristles ensure that the brushes are suitable for cleaning sensitive surfaces

Scope of delivery

  • Delivery scope
  • 1x GARDENA cleaning system wash set incl. 18840 hand brush S soft
  • 1x 989 soap rods