GARDENA cleaning system wash set with hand brush S soft, soap tubes and connection fittings
For wet cleaning of smaller surfaces such as garden furniture, the hand brush is connected with the garden hose
Technical specifications
Product type
Basic kit incl. hand brush
Weight
0.467
Series
Cleansystem
UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 3042670 Cleansystem 18862-20 Basic kit incl. hand brush
Warranty Terms
Warranty Terms 3042670 Cleansystem 18862-20 Basic kit incl. hand brush
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 314: Whe feeling unwell, seek medical advice
Description
The GARDENA clean system basic equipment S soft provides for a soft cleaning of smaller, sensitive surfaces in the external area. Precise and effective cleaning - even in difficult to access places The basic equipment contains everything, WAS is needed for a thorough cleaning. It can start immediately. The cleaning syringe as well as the brush can be simply attached by "click" to the water hose in order to intensively clean small, sensitive surfaces, such as garden furniture. The flat and elastic design allows precise cleaning, even in difficult to reach areas. Corners and edges are no longer a problem with the hand washing brush. Flexible cleaning with the soft hand brush - Regulate or block water flow as needed The soft hand brush with continuous flow regulation offers full control over the amount of water during cleaning. By simply turning the handle, the amount of water can be adjusted as required or the water can be turned off completely. This convenient function enables targeted and efficient cleaning on sensitive surfaces. An indispensable tool for many cleaning jobs. The powerful GARDENA DUO for optimal removal of dirt together with the GARDENA soap rods (item. 989) the washing brush forms the optimal team to keep garden furniture and similar surfaces sparkling clean. These cleaning sticks make cleaning even more efficient. Just stick the soap stick in the brush, click the brush on the hose and the shampoo is automatically mixed with the water. This applies the water/soap mixture directly to the surface. Gentle cleaning - Ideal for sensitive surfaces The specially developed cleaning brush is the ideal solution for the gently cleaning of smaller, sensitive surfaces. The brush is manufactured in Germany and convinces by high-quality and durable material. It is UV and frost resistant and can be used year round.
This text is machine translated.
Features
The soft bristles ensure that the brushes are suitable for cleaning sensitive surfaces
Scope of delivery
Delivery scope
1x GARDENA basic equipment S soft
1x S soft 18840 hand brush
1x cleaning nozzle 18300
1x tap connector 18221
1x hose connector 18215
1x water stop 18213
1x 989 soap rods
Description
The GARDENA clean system basic equipment S soft provides for a soft cleaning of smaller, sensitive surfaces in the external area. Precise and effective cleaning - even in difficult to access places The basic equipment contains everything, WAS is needed for a thorough cleaning. It can start immediately. The cleaning syringe as well as the brush can be simply attached by "click" to the water hose in order to intensively clean small, sensitive surfaces, such as garden furniture. The flat and elastic design allows precise cleaning, even in difficult to reach areas. Corners and edges are no longer a problem with the hand washing brush. Flexible cleaning with the soft hand brush - Regulate or block water flow as needed The soft hand brush with continuous flow regulation offers full control over the amount of water during cleaning. By simply turning the handle, the amount of water can be adjusted as required or the water can be turned off completely. This convenient function enables targeted and efficient cleaning on sensitive surfaces. An indispensable tool for many cleaning jobs. The powerful GARDENA DUO for optimal removal of dirt together with the GARDENA soap rods (item. 989) the washing brush forms the optimal team to keep garden furniture and similar surfaces sparkling clean. These cleaning sticks make cleaning even more efficient. Just stick the soap stick in the brush, click the brush on the hose and the shampoo is automatically mixed with the water. This applies the water/soap mixture directly to the surface. Gentle cleaning - Ideal for sensitive surfaces The specially developed cleaning brush is the ideal solution for the gently cleaning of smaller, sensitive surfaces. The brush is manufactured in Germany and convinces by high-quality and durable material. It is UV and frost resistant and can be used year round.
This text is machine translated.
Features
The soft bristles ensure that the brushes are suitable for cleaning sensitive surfaces
Scope of delivery
Delivery scope
1x GARDENA basic equipment S soft
1x S soft 18840 hand brush
1x cleaning nozzle 18300
1x tap connector 18221
1x hose connector 18215
1x water stop 18213
1x 989 soap rods
What kind of GARDENA combo system are you looking for?