• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FMJ7201FJ2 Gearmotor 240 V 36 U/min Shaft diameter: 7 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Mains frequency: 50/60 Hz.
  • Operating temperature: -20°C to +80 °C
  • Direction of rotation: Clockwise
  • Shaft Ø 7 mm
  • Housing 64.4 mm
Product type

Gearmotor

Type

FMJ7201FJ2

Nominal voltage

240 V

Nominal power

4 W

Nominal RPM

36 U/min

Width

64.4 mm

IP50

Manufacturer part #

FMJ7201FJ2

Shaft Ø

7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3062689 Cliff FMJ7201FJ2 Gearmotor 240 V 36 U/min Shaft diameter: 7 mm

User & Safety Instructions

User & Safety Instructions 3062689 Cliff FMJ7201FJ2 Gearmotor 240 V 36 U/min Shaft diameter: 7 mm

More interesting products

(*All information is plus legal VAT)