• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clip Microphone (vocals) Delock 66330 Transfer type (details):USB incl. cable

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock desktop USB gaming microphone with gooseneck and mute button

  • Microphone for gaming console -30 dB 50 - 16000 Hz 2200 ohm omnidirectional
  • Wired device interface: USB / 3.5 mm 1.5 m.
  • Black, blue on/off-switch
  • Power source USB
  • Desktop stands

Technical specifications

  • USB/3.5 mm port
  • Power source USB
Product type

Microphone (vocals)

Type

Clip

Transfer type

USB

Characteristics

Ball/omni-directional

Features

incl. cable

Weight

0.29

Width

97 mm

Height

325 mm

Dim

(W x H x D) 97 x 325 x 108 mm

Factory colour

Black

Blue

Depth

108 mm

Cable design

Round

Cable length

1.5 m

Version

Cable

Screen size diagonal (inches)

24 inch

Cable use

C13/C14 appliances

UKCA

yes

Bit rate

16 Bit

Signal-to-Noise Ratio (SNR)

60 dB

Microphone frequency

50 - 16000 Hz

Microphone sensitivity

-30 dB

Microphone mute

yes

Microphone input impedance

2200 Ohm

Desktop stand

yes

Number of products included

1 Stück(e)

On/off switch

yes

LED backlight

yes

Plug and Play

yes

Sample rate

44.1 kHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384140 Clip Microphone (vocals) Delock 66330 Transfer type (details):USB incl. cable

Description

This USB microphone from Delock can be used for speech and song transmissions.


Optimum images

The microphone has a circular directional characteristic (Omni-directional) and thus captures the sound Ideal. High performance, low inherent noise and precise playback also optimally captures finest tones.


Mute Button & blue LED light

The microphone can be quickly muted using the star-shaped mute button in the middle of the microphone. The LEDs are switched off when mute. The microphone also has a switch on the side, with which the LEDs can be deactivated or reactivated.


Flexible gooseneck

Thanks to the gooseneck the microphone can be bent in the desired direction.


Headphones output

The microphone has a 3.5 mm jack output on the rear for connecting, for example, headphones or speakers.


Robust cable

The 1.5 m long USB cable has a braided sleeve and a gold-plated USB plug and is therefore very robust and therefore has a high noise immunity.


Plug & Play

Thanks to USB Plug & Play, the microphone is immediately ready to use and no driver installation is necessary. The microphone works with all the common operating systems, such as Windows, Mac OS, Chrome OS and Linux.

This text is machine translated.