• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clip Speech microphone CKMOVA Vocal X V1 Transfer type (details):Radio, Wireless incl. clip

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

CKMOVA Vocal X V1 Clip Speech microphone

  • OLED display at transmitter and receiverStable radio transmission up to 100 m range without obstaclesMono & stereo output switchable

Technical specifications

Product type

Speech microphone

Type

Clip

Transfer type

Radio

Wireless

Characteristics

Ball/omni-directional

Features

incl. clip

Weight

30 g

Width

38 mm

Height

17 mm

Length

56 mm

Dim

(L x W x H) 56 x 38 x 17 mm

Interfaces

Microphone TRS (3.5 mm jack)

Microphone TRRS (3.5 mm jack)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523274 Clip Speech microphone CKMOVA Vocal X V1 Transfer type (details):Radio, Wireless incl. clip

Description

Ultra-compact wireless 2.4G microphone system in broadcast qualityThe set contains a two-channel receiver for cameras, mobile devices, computers, mixing desks, etc.

This text is machine translated.

Features

  • 3.5mm Hedphone real-time monitorMicrophone and line input switchableInternal and external microphone can be selected10 hours battery life with type-C charging port

Scope of delivery

  • Vocal X TX (transmitter)
  • Vocal X RX (Receiver)
  • AC-VM1 Lavalier-Microphone
  • AC-TRS 3.5mm TRS to TRRS cable
  • AC-TRS 3.5mm TRS to TRS cable
  • FW-6 in-built microphone fur windsock
  • 2x Type C charging cable
  • Bag
  • CKMOVA manual.

System requirements

  • Windows XP (Home, Pro, with SP1, SP2, SP3), Windows Vista 32bit, 64bit, Windows 7 32bit, 64bit, Windows 8 32bit, 64bit, Windows 8.1 32bit, 64bit, Windows 10 32bit, 64bit, Windows 10S, Windows RT, MAC OS 10 or higher

More interesting products

(*All information is plus legal VAT)