• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clip Speech microphone Delock 66279 Transfer type (details):Corded incl. clip, incl. cable

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 66279 microphone black clip-on microphone

  • Attachable microphone -30 dB 50 - 16000 Hz 2200 Ohm omnidirectional
  • Wired Device interface 3.5 mm (1/8") 1.8 m
  • Black
  • This text is machine translated.

Technical specifications

  • Device interface 3.5 mm (1/8")
Product type

Speech microphone

Type

Clip

Transfer type

Corded

Characteristics

Ball/omni-directional

Features

incl. clip

incl. cable

Weight

0.062 kg

Factory colour

Black

Cable design

Round

Cable length

1.8 m

Version

Cable

Cable use

C13/C14 appliances

Wireless charging

No

UKCA

yes

Microphone frequency

50 - 16000 Hz

Microphone sensitivity

-30 dB

Microphone input impedance

2200 Ohm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381645 Clip Speech microphone Delock 66279 Transfer type (details):Corded incl. clip, incl. cable