H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Suitable for incandescent lamps up to 25 W, energy-saving lamps and other lamps. Avoid strong build-up of heat through screens, bells, etc. The areas to be coloured must be clean and dry. Process only in warm rooms. Intermediate shades can be made by mixing the shades red, blue, yellow, green, orange and violet.
Hints
Easily inflammable. Irritates the eyes. Harmful for water organisms, can have injurious effects in the water bodies on a long term basis. Repeated contact can lead to brittle or cracked skin. Vapours can cause dizziness and numbness. Avoid contact with eyes and skin. Do not let it flow in the drains. Take steps against electrostatic charges. Upon swallowing consult the doctor immediately and show the packing.
Use only in ventilated areas.
Description
Suitable for incandescent lamps up to 25 W, energy-saving lamps and other lamps. Avoid strong build-up of heat through screens, bells, etc. The areas to be coloured must be clean and dry. Process only in warm rooms. Intermediate shades can be made by mixing the shades red, blue, yellow, green, orange and violet.
Hints
Easily inflammable. Irritates the eyes. Harmful for water organisms, can have injurious effects in the water bodies on a long term basis. Repeated contact can lead to brittle or cracked skin. Vapours can cause dizziness and numbness. Avoid contact with eyes and skin. Do not let it flow in the drains. Take steps against electrostatic charges. Upon swallowing consult the doctor immediately and show the packing.