• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D AV Adapter Adapter MiniDisplayPort - HDMI [HDMI - Mini DisplayPort] 3840 x 2160 Pixel

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

club3D CAC-1186 video cable adapter 0.15 m mini DisplayPort HDMI type A (standard) black

  • Complies with VESA DisplayPort™ v1.4 specification
  • Compliant with HDMI™ 4K1200Hz specification
  • Supports HDCP 2.2
  • Supports DSC v1.2a and is backward compatible with older versions
  • Supports max. Resolution/refresh rate up to 4k@120Hz
  • Supports dynamic HDR10
  • No external power required (power supply via the Mini-DisplayPort™ connection)

Technical specifications

Product type

AV Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

Mini DisplayPort plug

No. of B connections

1 x

Type B

HDMI®

Video resolution

3840 x 2160 Pixel

Cable length

15 cm

Factory colour

Black

Connector version

straight

Version

Adapter

Cable use

AV

Weight

36 g

Length

31.5 mm

Width

60 mm

Height

14 mm

Dim

(L x W x H) 31.5 x 60 x 14 mm

Port

1 port

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3190698 club3D AV Adapter Adapter MiniDisplayPort - HDMI [HDMI - Mini DisplayPort] 3840 x 2160 Pixel

Description


Mini-Displayport1.4 on HDMI 4K120Hz with DSC1.2 active Adapter St./B.
The Club 3D CAC-1186 Adapter is the perfect solution for connecting to an HDMI™ 8K60Hz * / 4K120Hz* capable display. If you have a PC equipped with DisplayPort™ 1.4 with a mini DisplayPort™1.4 output or other products that do not have the new HDMI™ 8K60Hz */ 4K120Hz specification, then the club3D CAC-1186 is the easiest way to upgrade your product and connect it to your new TV*. With its DP™1.4 DSC1.2 video compression technology, this adapter is able to convert DP™1.4 video signals into HDMI™ signals, supporting display resolutions up to 8K(7680*4320)@60Hz ** / 4K (3840 x 2160) @120Hz**. Life-like colors and movements with HDR10-support offer the ultimate visual experience to the users. The adapter is powered via the Mini-DisplayPort™ connection.

This text is machine translated.

Features

  • resistence 0.15 m
  • Mini DisplayPort Straight Male
  • HDMI type A (standard) Straight Female
  • 7680 x 4320 pixels 120 Hz
  • USB-Type-C DisplayPort- removable mode
  • Black

What kind of Audio & HDMI Converters are you looking for?