HIGH PERFORMANCE: The DP™ 2.1 cable is designed for UHBR13.5-capable DisplayPort™ devices; DP54™ supports 54 Gbps for 8K120Hz video and higher frame rates at lower resolutions; the flexible TPE sheath can be laid well in tight spaces and can withstand bends of up to 120 degrees
FULL DP™ COMPATIBILITY: VESA® certified DP™ 2.1 cable enables seamless compatibility with DisplayPort™ devices; full DP™ 2.1 performance and backward compatibility with DP™ 2.0/1.4/1.2 is guaranteed
HIGH QUALITY DESIGN: Nickel plated ends designed for more than 10,000 insertion operations; lock-in and strain-relief DP™ connector to prevent accidental disconnection; braided aluminum shielding for improved EMI protection; TPE jacket, durable, halogen-free and RoHS compliant
VERSATILE PERFORMANCE: DisplayPort™ 2.1 DP54™ supports 54 Gbps over four UHBR13.5 (13.5 Gbps) lanes for consistent high throughput; Ideal for 8K displays, high-performance GPUs, MST multi-monitor daisy chains and docking stations; supports 32-channel audio
This text is machine translated.