• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D CAC-1393 HDMI Cable extension [1x HDMI plug - 1x HDMI plug] Black AOC (Active Optical Cable) 50 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Special features: Active optical cable (AOC), 8K 60 Hz support, 4K 120 Hz support, unidirectional
  • Technology: Protected hybrid copper/fiber optics
  • Type of left connector (cable): 19-pin HDMI type A.
  • Right-hand connector (cable) type: 19-pin HDMI type A.
Product type

TV/monitor

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI plug

Cable length

50 m

Factory colour

Black

Cable features

AOC (Active Optical Cable)

32

Cable use

TV/monitor

TV/receiver

AV

Version

Cable extension

Range of use

Monitors/TV adapters

Cable version

HDMI Ultra High Speed

Signal flow direction

Unidirectional (uni)

Connections

RJ45 connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443987 club3D CAC-1393 HDMI Cable extension [1x HDMI plug - 1x HDMI plug] Black AOC (Active Optical Cable) 50 m