USB3.2 Gen1 Type-C to Dual LINK DVI-D HDCP OFF version of active adapter S/B for Apple cinema displays
The CLUB 3D CAC-1510-A is a USB3.2 Gen1 Type-C input to Dual LINK DVI-D or single link DVI adapter as HDCP OFF version for Apple Cinema Displays or other displays that do not support HDCP.
The USB3.2 Gen1 Type-C on Dual link DVI or Single Link DVI adapter is the easiest solution to connect your USB3.2 Gen1 Type-C source with DisplayPort™ Alternate Mode to a DVI-equipped monitor or projector.
The adapter is compact and easy to carry with you. Power is supplied via the USB 3.2 Gen1 Type-C port. The adapter does not need any external power and is Ideal for use with the latest notebooks and Ultrabooks.
Supports Dual link DVI-D with highest resolutions of up to 3840 x 2160 at 30Hz.
Supports Deep Colour 12 bit
Supports 268.5 MHz
Compatibility
The adapter is compatible with the new Apple MacBook Pro, MacBook and other products equipped with USB3.2 Gen1 Type-C which have DisplayPort™ Alternate Mode support via USB-C.
Please check the specifications and functionality of the USB3.2 Gen1 Type-C Port in the user manual of your product.
This text is machine translated.