• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D CAC-1918 USB charger 240 W 4x USB-C® Power Delivery Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

club3D CAC-1918 USB charger

  • Power max. 240 W
  • Overcurrent, overvoltage, overheating, overload protection, short circuit
  • 100-240 V, 50/60 Hz

Technical specifications

Product type

USB charger

240 W

No. of outputs

4 x

Outputs

4x USB-C®

Type

CAC-1918

Suitable for

Smartphone

Tablet

Notebook

Dim

(W x H x D) 122 x 88 x 35 mm

Height

88 mm

Width

122 mm

Weight

535 g

Factory colour

Black

Charging method

Power Delivery

Depth

35 mm

Wireless charging

No

UKCA

yes

Quantity per pack

1 Stück(e)

Output current (9V)

3 A

Output current (5V)

5 A

USB Type-C ports quantity

4

USB Power Delivery up to

240 W

Port 1 output power

140 W

Port 2 output power

140 W

Gallium nitride (GaN) transistors

yes

Port 3 output power

140 W

Port 4 output power

140 W

Programmable power supply (PPS)

yes

Output current (20V)

5 A

Retractable cable

yes

Number of simultaneously connected devices (max)

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361827 club3D CAC-1918 USB charger 240 W 4x USB-C® Power Delivery Black

Description

The club 3D CAC-1918 travel charger 240 watt with GaN technology, four ports USB Type-C, Power delivery (PD) 3.1 and PPS support is a powerful travel charger with fashionable design. Versatility: Perfect solution for business travelers and Power user needs and multiple ports. This means you only need one charger for all your modern devices and you do not have to worry about carrying several adapters. Portability: Extremely portable and easy to transport (535 g) in a backpack or in luggage. Ideal for business travellers, who need to stay connected while on the move without having to get charged by bulky chargers. Powerful charging: The 240-watt charger charges multiple devices simultaneously at high speeds and at the same time extends the life of your batteries. This allows busy travellers to stay productive on the road without having to wait for hours. Built-in protection devices protect your equipment against over current, over charging and over-heating (OCP-OTP-SCP-OVP). The device comes with a support bridge to position the device upright.

This text is machine translated.

Features

  • Precisely limited current output and overcurrent protection (OCP)
  • Overload protection and over voltage protection (OVP)
  • Short circuit protection (SCP)
  • Over temperature protection and automatic elimination of the error condition (OTP)
  • Complies with CE, UL, FCC, DOE, CEC, NRCAN
  • Selected electrical precision components, firewire version
  • Portable and comfortable to use
  • Specifically designed for devices supported by your Type-C.
  • Charging compatibility: Universal
  • Energy source: AC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.