• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D CSV-1592 USB hub Black CSV-1592

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB hub

Factory colour

Black

Width

136 mm

Height

14 mm

Depth

34 mm

Weight

69 g

Design height

14 mm

No. of 10 Gb LAN ports

1 x

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of USB 3.0 ports

1 x

LAN transfer rate

1000 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2901493 club3D CSV-1592 USB hub Black CSV-1592

User & Safety Instructions

User & Safety Instructions 2901493 club3D CSV-1592 USB hub Black CSV-1592

Description

CSV-1592 -The Club 3D Hub is a type C 7-in-1 USB hub on HDMI™ 4K60HZ /SD-TF card slot / 2x USB type A / USB type C PD / RJ45 and provides an ideal solution to extend the ports of a USB type C or Thunderbolt™ 3 host (PC/laptop/tablet/smartphone etc.), especially for hosts with only one USB type C port. This hub takes over the latest DP1.4 old mode available today, WAS enables HDMI™ video to be output at a maximum of 4k/60Hz and simultaneously transfer data at a maximum of 5 Gbps via USB 3.1. 2x USB type A ports allow you to connect 2 USB products.

SD/micro SD card slot enable the simultaneous use of 2 cards for transferring data or for reading/writing information on/from the host. The RJ45 port connects the host with Gigabit Ethernet. Furthermore, the USB type C socket PD 3.0 supports a maximum of 100W PD charging function. The hub can work with all type C USB and Thunderbolt™3 hosts that support DP Alt Mode (including DP1.2 and DP1.4 Alt Mode). When used with a Thunderbolt™3 host, this hub transmits a DP signal.

This text is machine translated.

Features

  • Transmission technology: Docking
  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
  • USB power supply up to 100 W. Ethernet LAN data transfer rates: 10,100,1000 Mbit/s. Product color: Black
  • Compatible memory cards: MicroSD (TransFlash)
  • MicroSDHC
  • MicroSDXC
  • Mini SD
  • SD
  • SDHC
  • HD type 4K Ultra HD. Power source USB
  • Power connector USB type C. Sustainability certificates: RoHS

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.