• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D DisplayPort Cable USB-C® plug 1 m Black CAC-1165 4K UHD DisplayPort cable

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
Mini DisplayPort to Mini DisplayPort
Connections
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

club3D mini-display port to mini-display port DP80

  • Fully MiniDP™ version 2.1 compliant
  • UHBR10/13.5/20 up to 80 Gbps
  • Support up to 4K240Hz or 8K60Hz or 10K60Hz

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

Mini DisplayPort to Mini DisplayPort

Connections

USB-C® plug

DisplayPort version

DisplayPort 2.1

Connector version

straight

Resolutions (max.)

UHD 8K @ 60 Hz

Video resolution

10240 x 4320 Pixel

Transfer rate (max.)

80 GBit/s

Cable length

1 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361840 club3D DisplayPort Cable USB-C® plug 1 m Black CAC-1165 4K UHD DisplayPort cable

Description

The Club 3D CAC-1165 MiniDisplayPort on MiniDisplayPort DP80™ coaxial cable with VESA certified cable, 4K240Hz, 8K60Hz or 10K60Hz M/M 1 m enables you to connect your MiniDisplayPort supported (gaming) PC or laptop to an (ultra) high resolution, monitor or other MiniDisplayPort supported device. MiniDisplayPort 2.1 UHBR10/13,5/20 with up to 80 Gbit/s, also supports display stream compression 1.2 (DSC) and forward error correction and extends the maximum number of inLine audio channels to 32. It has a miniDisplayPort™ connector with NEW special contact fingers designed for these high speeds. The soft UltraFlex sheath protects the cable from bends and deformation damage

This text is machine translated.

Features

  • Fully MiniDP™ version 2.1 compliant, UHBR10/13.5/20 up to 80 Gbps
  • DP80™ compliant
  • Support for Display Stream Compression (DSC) 1.2
  • Support for forward error correction
  • Supports up to 32 inLine audio channels
  • New Mini DP2.1 specification connector
  • Backward compatible with older MiniDP™ standards
  • Supports resolutions of up to 4K240Hz or 8K60Hz or 10K60Hz
  • Fully bidirectional
  • VESA certified

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.