• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CM Manufactory Safety relay SAFE 4.2eco 24 V DC, 24 V AC

Product type
Safety relay
Type
SAFE 4.2eco
Operating voltage
24 V DC
24 V AC
Contact type
3 makers
1 breaker
Switching voltage (max.)
24 V DC/AC
230 V AC
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 185.00
-11 %
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Safety relay

Type

SAFE 4.2eco

Operating voltage

24 V DC

24 V AC

Contact type

3 makers

1 breaker

Switching voltage (max.)

24 V DC/AC

230 V AC

Switching current (max.)

5 A

Max. switching capacity

1200 VA

Content

1 pc(s)

Min. temperature

-25 °C

Max. temperature

55 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226786 CM Manufactory Safety relay SAFE 4.2eco 24 V DC, 24 V AC

Conformity certificate

Conformity certificate 2226786 CM Manufactory Safety relay SAFE 4.2eco 24 V DC, 24 V AC

Description

Optional option (through wiring) between monitored and unmonitored start (manual/automatic).

This text is machine translated.