• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 18600E5W3D LED bulb White BA9s 6 V DC, 32 V DC

Product type
LED bulb
Operating voltage
6 V DC
32 V DC
Base
BA9s
Operating current
8 mA
Factory colour
White
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED bulb

Factory colour

White

Operating voltage

6 V DC

32 V DC

Operating voltage

6 - 32 V DC

Min. operating voltage

6 V DC

Max. operating voltage

32 V DC

BA9s

Operating current

8 mA

Dim

(Ø x L) 10 mm x 25 mm

Length

25 mm

(Ø)

10 mm

Min. temperature

-20 °C

Max. temperature

60 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3790222 CML Innovative Technologies 18600E5W3D LED bulb White BA9s 6 V DC, 32 V DC

User & Safety Instructions

User & Safety Instructions 3790222 CML Innovative Technologies 18600E5W3D LED bulb White BA9s 6 V DC, 32 V DC

Description

LED lamp for signaling (for multi-range voltage)

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)