• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 1864723W3D LED bulb White E14 230 V

Product type
LED bulb
Operating voltage
230 V
Base
E14
Operating current
3 mA
Type
Mega Star LEDs
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED bulb

Type

Mega Star LEDs

Factory colour

White

Operating voltage

230 V

Operating voltage

230 V

Min. operating voltage

230 V

Max. operating voltage

230 V

E14

Operating current

3 mA

Case colour

White

Material

Plastic

Metal

Dim

(Ø) 16 mm

Width

35 mm

(Ø)

16 mm

Content

1 pc(s)

0.69 W

Documents & Downloads

Datasheet

Datasheet 3790238 CML Innovative Technologies 1864723W3D LED bulb White E14 230 V

User & Safety Instructions

User & Safety Instructions 3790238 CML Innovative Technologies 1864723W3D LED bulb White E14 230 V

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)