• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Cocoon MWSB98 covering 180 x 140 cm Merino wool red

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Merino wool
Factory colour

Red

UKCA

not relevant

Size (W x L)

180 x 140 cm

Maximum washing temperature

30 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409125 Cocoon MWSB98 covering 180 x 140 cm Merino wool red

Description

Luxurious, light travel blanket made from 72% Merino wool and 28% silk with excellent heat regulation. Ideal for travel, but also for cool evenings at home.

This text is machine translated.