• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Cocoon TSU06-XL travel towel 150 x 80 cm microfiber, polyester gray 1 pc(e)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Micro fiber, polyester
Factory colour

Grey

Weight

245 g

Size (W x L)

150 x 80 cm

Maximum washing temperature

40 °C

Quantity per pack

1 Stück(e)

Polyester percentage

80 %

Storage pouch

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409127 Cocoon TSU06-XL travel towel 150 x 80 cm microfiber, polyester gray 1 pc(e)