• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coleman COLEMAN 52QT Xtreme Kühlbox Cool box Blue 49 l

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Coleman NEVERA Xtreme 52QT Coolbox 49 l blue

  • 49 l.
  • Housing material: Hard polyethylene (HDPE)
  • Handle(s)
  • Blue
  • This text is machine translated.

Technical specifications

  • Energy source: No.
  • Internal width 47 cm
  • Internal depth: 31 cm
  • Inner height: 38 cm
Product type

Cool box

Factory colour

Blue

Dim

(W x H x D) 560 x 470 x 420 mm

Weight

5.5 kg

Total storage capacity

49 l

n.rel.

Width

560 mm

Height

470 mm

Depth

420 mm

Material (details)

Hard Polyethylene (HDPE)

UKCA

yes

Number of cup holders

4

Handles quantity

2

Cup holder

yes

Floating

yes

Autonomy

96 h

Hinged lid

yes

Capacity

49 l

Wheels

no

Portable

yes

Carrying handle(s)

yes

Removable lid

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758023 Coleman COLEMAN 52QT Xtreme Kühlbox Cool box Blue 49 l