• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Collet for DW626, 6.35 mm DEWALT DE6261-XJ Diameter 6.35 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Collet for DW626, 6.35 mm

  • Product thicknesses: For the use of the router with 6.35 mm (1/4") cutters

Technical specifications

Product type

Clamp

(Ø)

6.35 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897487 Collet for DW626, 6.35 mm DEWALT DE6261-XJ Diameter 6.35 mm

Description

Dewalt DE6261-XJ Chucks for DW626, 6.35 mm

This text is machine translated.

Features

  • Technical Data:Description: 6.35 mm (1/4 inch) collet

More interesting products

(*All information is plus legal VAT)