• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Colompac Postal tube (Ø x L) 8 cm x 50 cm A2+ 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Postal tube (Ø x L) 8 cm x 50 cm A2+

  • Dimensions: 08 x 50 cm (Ø x L)
  • Paper size: DIN A2+
  • Material: cardboard
  • Colour: brown

Technical specifications

  • Promotional item type: shipping tube
  • Dimensions: 08 x 50 cm (Ø x L)
  • Paper size: DIN A2+
  • Mass (weight): 196 g
  • Material: cardboard
  • Colour: brown
(Ø)

8 cm

Length

50 cm

Product type

Postal tube

Content

1 pc(s)

Product type description

Versandrohr
Versandrollen

Paper size

A2+

Description

For the dispatch of plans, posters, art prints, etc.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694947 Colompac Postal tube (Ø x L) 8 cm x 50 cm A2+ 1 pc(s)

Description

For the dispatch of plans, posters, art prints, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)