• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Combick support plate soft Ø 115/125 mm, 5/8-11UNC PFERD TOOLS 44890163

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Combick support plate soft Ø 115/125 mm, 5/8-11UNC

  • RPM, 13300 RPM max.Suitable for Ø 115, 125 mmSuitable for angle grinder 115 / 125Mounting 5/8"

Technical specifications

Thread size

5/8 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798964 Combick support plate soft Ø 115/125 mm, 5/8-11UNC PFERD TOOLS 44890163

Information

Information 2798964 Combick support plate soft Ø 115/125 mm, 5/8-11UNC PFERD TOOLS 44890163

Information 2798964 Combick support plate soft Ø 115/125 mm, 5/8-11UNC PFERD TOOLS 44890163

Description

With this support plate COMBICON-Tools can be used on commercially available angle grinders. The COMBICICK system consists of a specially developed support plate and a stable holder on the back side of the tool The special geometry of the cooling slots ensures a high air flow, which significantly reduces the thermal load on the abrasive and the workpiece. The quick-release system, the robust bracket, the secure locking of the tool and the integrated cooling system produce a workpiece temperature that is up to 30% lower than conventional tools, 25% higher cutting power, 30% longer service life and a better utilization of the abrasive. Hardness CC-S-GT (soft) = grayApplication recommendations:Preferably use CC-H-GT version for machining stainless steel (INOX). This has a very high edge strength for implementing higher clamping forces.Drive types:Angle grinderBattery angle grinder

This text is machine translated.

Features

  • Significantly reduced thermal load due to geometry of the cooling slotsHigh economy thanks to minimal tool change timesInnovative quick-release system enables comfortable handling at a quick tool changeCircumference speed max. 80 m/s.