• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Combo caution sign Achtung Plastic (W x H) 262 mm x 371 mm ISO 7010 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H) 262 mm x 371 mm

Product type

Combo caution sign

Type

Plastic

Motif

Achtung

Content

1 pc(s)

Material

RPVC

Standards

ISO 7010

Width

262 mm

Height

371 mm

Signage text

Hochspannung Lebensgefahr