• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Combo caution sign Achtung Self-adhesive film (W x H) 52 mm x 26 mm ISO 7010 9 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H) 52 mm x 26 mm

Product type

Combo caution sign

Type

Self-adhesive film

Motif

Achtung

Content

9 pc(s)

Standards

ISO 7010

Width

52 mm

Height

26 mm

Signage text

Vorsicht! Spannung

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615753 Combo caution sign Achtung Self-adhesive film (W x H) 52 mm x 26 mm ISO 7010 9 pc(s)