• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Combo caution sign Achtung Self-adhesive film (W x H) 74 mm x 105 mm ISO 7010 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H) 74 mm x 105 mm

Product type

Combo caution sign

Type

Self-adhesive film

Motif

Achtung

Content

1 pc(s)

Standards

ISO 7010

Width

74 mm

Height

105 mm

Signage text

Vor Öffnen des Gehäuses Hauptschalter ausschalten

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615363 Combo caution sign Achtung Self-adhesive film (W x H) 74 mm x 105 mm ISO 7010 1 pc(s)