• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Communication unit BEULCO 402434

1/8
Product type
Communication unit
Number of pins
3
Compatible with (details)
Analogue Ferrari electricity meter
Operating voltage
230 V
Dim
(L x W x H) 96 x 41 x 16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IQ PowerGuard for analog Ferrari-current meter

  • For analogue electricity meters
  • Installation and setup takes only a few minutes
  • Individually adjustable threshold values for information about consumption
  • Alarm when the limit has been exceeded
  • Notification by e-mail in the case of an alarm

Technical specifications

  • SUPPLY VOLTAGE 5 V DC 1 A.
  • Microcontrollers: Dual-core Xtensa-LX6 microcontrollers, clock frequency 240 MHz
  • Memory: Internal: 448 KB SRAM, 520 KB ROM, External (SD-card reader): 4 GB (included SD-card)
  • Wi-Fi radio frequency: 2.4 ~ 2.5 GHz
  • Signal buzzer (C): Volume 92 dB
  • Connections:
  • USB-mini (A): For connecting the supplied power supply unit
  • Impulse interface (B): Terminal assignment (pin 1: 7V, pin 2: GND, pin 3: Impulse)
Product type

Communication unit

Compatible with (details)

Analogue Ferrari electricity meter

Operating voltage

230 V

Number of pins

3

Dim

(L x W x H) 96 x 41 x 16 mm

Width

41 mm

Height

16 mm

Length

96 mm

Documents & Downloads

Datasheet

Datasheet 3400656 Communication unit BEULCO 402434

User & Safety Instructions

User & Safety Instructions 3400656 Communication unit BEULCO 402434

Description

The iQ PowerGuard monitors your power consumption. On the associated dashboard he puts together all the information: Meter reading, current consumption, average calculated annual consumption, tariffs and costs. This allows transparency about the consumption in the household and enables you to optimize the consumption behavior and in this way also to save costs for electricity. The costs can always be adjusted to the current prices.

This text is machine translated.

Features

  • Wi-Fi-enabled
  • Quick launch
  • Notification
  • For Indoor use.
  • Smart home-enabled
  • Control: Manufacturer APP for iOS and Android, web browser, WLAN included

Scope of delivery

  • IQ PowerGuard
  • Power supply unit
  • Meter sensor
  • Positioning template
  • User manual.

Hints

Please check whether the device is compatible with your counter.

More interesting products

(*All information is plus legal VAT)