• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Compact switch 3-pin 63 A 3 makers 400 V Hager SH363K

Product type
Compact switch
Nominal voltage
400 V
Number of pins
3
Nominal current - rounded value
63 A
Contact type
3 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Compact switch

Contact type

3 makers

Nominal voltage

400 V

Number of pins

3

Dim

(W x H x D) 43.75 x 77 x 65 mm

Nominal current

63 A

Nominal current - rounded value

63 A

Width

43.75 mm

Height

77 mm

Depth

65 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3198848 Compact switch 3-pin 63 A 3 makers 400 V Hager SH363K

User & Safety Instructions

User & Safety Instructions 3198848 Compact switch 3-pin 63 A 3 makers 400 V Hager SH363K

Description

Compact Switch 63A 3 closer 400V AC with additional terminal 2.5PLE. On/off switch 63 A in compact housing according to DIN EN 60669-1 (VDE 0632-1), DIN EN 60669-2-4 (VDE 0632-2-4), DIN EN IEC 60947-3 (VDE 0660-107) with VDE symbols

This text is machine translated.