• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Compatible battery, type 9V PP3;NiMH, please order 2x

Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

9V PP3

Rechargeable battery technology

NiMH

Voltage

1.2 V

Rechargeable battery capacity (details)

160 mAh

Content

1 pc(s)

Quantity needed

2

Description

Type 9V PP3, NiMH. (Please order 2x).