All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Compatible battery, type D;NiMH, please order 4x
Part number:
252525
Item no:
252525
Compare
Add to shopping list
Fast track dispatch on Fri 6 Nov
1588 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Description
Technical specifications
Size
D
Rechargeable battery technology
NiMH
Voltage
1.2 V
Rechargeable battery capacity (details)
8000 mAh
Content
1 pc(s)
Quantity needed
4
Description
Type D, NiMH. (Please order 4x).
Description
Type D, NiMH. (Please order 4x).