Suitable for max. number of poles of the main contact unit (total): 4
Suitable for max. current of main contact unit: 16 A.
Product type
Compensation
Nominal voltage
230 V
Number of pins
4
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2153109 Compensation 230 V Legrand 412439
User & Safety Instructions
User & Safety Instructions 2153109 Compensation 230 V Legrand 412439
Description
Compensator for standard remote switch of the Legrand CX3 series. If several illuminated pushbuttons are used, a compensator parallel to the remote switch may be necessary depending on the glow lamp current. - Connect 1 compensator, with 6 to 11 illuminated buttons of a consumption of 0.55 mA (or a total consumption of 4 to 6 mA). - Connect 2 compensators, with 12 to 17 illuminated buttons of a consumption of 0.5 mA (or a total consumption of 6 to 9 mA.)
Compensator for standard remote switch of the Legrand CX3 series. If several illuminated pushbuttons are used, a compensator parallel to the remote switch may be necessary depending on the glow lamp current. - Connect 1 compensator, with 6 to 11 illuminated buttons of a consumption of 0.55 mA (or a total consumption of 4 to 6 mA). - Connect 2 compensators, with 12 to 17 illuminated buttons of a consumption of 0.5 mA (or a total consumption of 6 to 9 mA.)