
Technical specifications
- Product type
Light
- Series
Solista Maxi
- Operating voltage
9 V DC
12 V DC
24 V DC
48 V DC
- Max. current consumption
15 mA
- Colour
Red
- (Ø)
93 mm
- Height
82 mm
- Features
LED
- Flash rate
60 flashes/min
IP65
- Dim
(Ø x H) 93 mm x 82 mm
- Factory colour
Red
- Lighted picture
LED double flash
- Material
Acrylonitrile butadiene styrene
- Signal type
Double flash
- Type
Solista Maxi
- Calotte colour
Red
- Max. temperature
+55 °C
- Min. temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 585658 ComPro Light LED Solista Maxi SOL/M/R/D/RF Red Red Double flash 9 V DC, 12 V DC, 24 V DC, 48 V DC
User & Safety Instructions
User & Safety Instructions 585658 ComPro Light LED Solista Maxi SOL/M/R/D/RF Red Red Double flash 9 V DC, 12 V DC, 24 V DC, 48 V DC
Description
This text is machine translated.
Features
- 3 selectable brightness levels
- Large voltage range
- Synchronization of the flash
- High efficiency
- Single or double flash
- Long operating life
- High reliability
- Screw base.






















