The LED installation combination Multicolor 240 is a compact signal device with up to seven colors in one lamp: Red, yellow, green, white, blue, violet and turquoise. Alternatively, a tricolor version is available, which combines the most common color combinations red, yellow and green in one signal device. It is controlled via a M12 plug.
Typical application: · Requires only 45 to 60 mA · Ideal for small installation space · Signal is optimally visible all around · M30 installation dimension enables easy single hole mounting · Signal faults on the control panel of a machine · Display of states in the machine housing or at control cabinets · Compact dimensions (55 mm diameter) are suitable for automation and large plants with many process steps
This text is machine translated.
Description
The LED installation combination Multicolor 240 is a compact signal device with up to seven colors in one lamp: Red, yellow, green, white, blue, violet and turquoise. Alternatively, a tricolor version is available, which combines the most common color combinations red, yellow and green in one signal device. It is controlled via a M12 plug.
Typical application: · Requires only 45 to 60 mA · Ideal for small installation space · Signal is optimally visible all around · M30 installation dimension enables easy single hole mounting · Signal faults on the control panel of a machine · Display of states in the machine housing or at control cabinets · Compact dimensions (55 mm diameter) are suitable for automation and large plants with many process steps
This text is machine translated.
What kind of Visual Signal Devices are you looking for?