• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ComPro POWERED-DEEP-BASE-R Powered Base

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 40.99
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Suitable for

ROLP series signal device

Flanshni 24 series signal device

Solist Beacon series signal device

Selex3Cd series signal device

Dim

(Ø x H) 92 mm x 48 mm

(Ø)

92 mm

Height

48 mm

Type

POWERED-DEEP-BASE-R

Factory colour

Red

IP65

Operating voltage

86 - 264 V AC

Documents & Downloads

Datasheet

Datasheet 585769 ComPro POWERED-DEEP-BASE-R Powered Base

User & Safety Instructions

User & Safety Instructions 585769 ComPro POWERED-DEEP-BASE-R Powered Base

Description

Voltage converter Deep Base for rolp, ROLP Solista Beacon, Flashni 24V, solex 3 cd and 10 cd.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)