
Number
Total (€ 42.99 / piece)
€ 42.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Sounder
- Series
Askari
- Operating voltage
12 V DC
24 V DC
- Max. current consumption
35 mA
- Signal type
Multi-tone signal
- (Ø)
50 mm
- Height
45 mm
- No. of tones
32
IP65
- Dim
(Ø x H) 50 mm x 45 mm
- Factory colour
White
- Material
Acrylonitrile butadiene styrene
- Type
Askari Panel
- Noise emission (max.)
101 dB
- Weight
76 g
- Max. temperature
+70 °C
- Min. temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 585481 ComPro Sounder AP/W Askari Panel Multi-tone signal 12 V DC, 24 V DC 101 dB
User & Safety Instructions
User & Safety Instructions 585481 ComPro Sounder AP/W Askari Panel Multi-tone signal 12 V DC, 24 V DC 101 dB
Description
The Askari-Sirenen are audible signal with Zweitonalarm. Due to the low power consumption and protection class IP65 is the askari in many areas as surface, flush-mounted siren or in industry or control cabinet can be used.
This text is machine translated.
This text is machine translated.
Features
- Very good sound playback
- Low power consumption
- 32 selectable tones
- Automatic synchronization
- Volume control
- Zweitonalarm.































