
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Product type
Sounder
- Series
SL7
- Operating voltage
24 V
- Signal type
Non-stop acoustic signal
IP66
- Type
SL7-AP24-E
- Noise emission (max.)
100 dB
- Weight
0.1010 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1188207 Eaton Sounder 171284 SL7-AP24-E Non-stop acoustic signal 24 V 100 dB
User & Safety Instructions
User & Safety Instructions 1188207 Eaton Sounder 171284 SL7-AP24-E Non-stop acoustic signal 24 V 100 dB
Information
Information 1188207 Eaton Sounder 171284 SL7-AP24-E Non-stop acoustic signal 24 V 100 dB
Description
Volume is adjustable via a potentiometer.
This text is machine translated.
This text is machine translated.




























