Compulocks BrandMe VESA Brandable Floor Stand for Tablets
Universal standBrandMe floor stand with individually printable panel90° swiveling of the screen possibleVESA (100 x 100mm)Cable routing through the standStand can be screwed to the floor
Technical specifications
Product type
Tablet PC stand
Compatible with
Universal
Features
pivoted
Factory colour
Black
Wireless charging
No
Weight
8.60
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 2586608 Compulocks BrandMe Tablet PC stand Universal
Description
Our BrandMe floor stand is suitable as a kiosk. You can attach your monitor/tablet directly to the VESA bracket. A 90°swiveling of the screen is possible. The panel is individually printable and can thus be used as your personal advertising space. Cables can be routed to the floor inside the stand. The stand can be screwed to the floor with the pre-drilled holes. Our floor stands are particularly suitable as a point of sale in shops, at the trade fair stand, restaurants or hotels.
This text is machine translated.
Hints
Tablet not included.
Description
Our BrandMe floor stand is suitable as a kiosk. You can attach your monitor/tablet directly to the VESA bracket. A 90°swiveling of the screen is possible. The panel is individually printable and can thus be used as your personal advertising space. Cables can be routed to the floor inside the stand. The stand can be screwed to the floor with the pre-drilled holes. Our floor stands are particularly suitable as a point of sale in shops, at the trade fair stand, restaurants or hotels.