Conceptronic USB-C to HDMI adapter, 4K 60Hz, USB Type-C, HDMI output, 4096 x 2160 pixels
Supports HDMI resolutions up to 4K 60Hz
Aluminium casing for heat dissipation
Simple Plug-and-Play installation
Robust, flexible and braided cable for long durability
Technical specifications
Product type
USB 2.0 Cable
Connection type
USB-C®
Type A
HDMI plug
Type B
HDMI plug
Cable length
0 mm
Factory colour
Multicolour
Cable use
USB 2.0
Version
Cable
Range of use
USB adapters
Weight
0.038
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739882 Conceptronic USB 2.0 Cable 0 mm
Description
Conceptronic USB-C to HDMI adapter, 4K 60Hz. USB-plug: USB type-C, USB-connection Gender: Male, form factor of the USB-plug: Straight. Product color: Grey, housing material: Aluminium. Supports Windows operating systems: Windows 10, Windows 10 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10..., Supports Mac OS X 10.10 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High..., supports other operating systems: Android. Width: 220 mm, depth: 20 mm, height: 11 mm. Packaging width: 75 mm, packing depth: 20 mm, packing height: 160 mm This compact and user-friendly adapter allows you to connect your USB-C-enabled laptops, tablets or smartphones with an HDMI-enabled display and enjoy impressive 4K Ultra HD resolution with a picture refresh rate of 60 Hz. Easy Plug-and-Play without driver or software installation for a comfortable and simple use. The hard-wearing braided cable was developed to withstand twisting and pulling and is therefore a reliable choice for narrow spaces or for use while traveling. Whether holding presentations, watching movies or playing games - our adapter extends the functionality of your device and enables you to enjoy high-quality multimedia content on a larger screen.
This text is machine translated.
Features
General:
USB-plug USB type-C
USB connection Gender: Male
Form factor of the USB-plug: Straight
Product color: Grey
Aluminium casing material
Supports Windows operating systems: Windows 10, Windows 10 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 10 Home x64, Windows 10 IOT Core, Windows 10 IoT Enterprise, Windows 10 Pro, Windows 10 Pro x64, Windows 10 x64, Windows 7, Windows 7 Enterprise, Windows 7 Enterprise x64, Windows 7 Home Basic, Windows 7 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64, Windows 7 Professional, Windows 7 Professional x64, Windows 7 Starter, Windows 7 Starter x64, Windows 7 Ultimate, Windows 7 Ultimate x64, Windows 7 x64, Windows 8. Windows 8 Enterprise, Windows 8 Enterprise x64, Windows 8 Pro, Windows 8 Pro x64, Windows 8 x64, Windows 8.1, Windows 8.1 Enterprise, Windows 8.1 Enterprise x64, Windows 8.1 Pro, Windows 8.1 Pro x64, Windows 8.1 x64, Windows Vista Business, Windows Vista Business x64, Windows Vista Enterprise, Windows Vista Enterprise, Windows Vista Enterprise x64, Windows Vista Home Basic, Windows Vista Home Basic x64, Windows Vista Home Premium, Windows Vista Home Premium x64, Windows Vista Ultimate x64, Windows Vista x64, Windows XP, Windows XP Home, Windows XP Home x64, Windows XP Professional, Windows XP Professional, Windows XP Professional x64
Supports Mac OS X 10.10 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High Sierra, Mac OS X 10.14 Mojave, Mac OS X 10.15 Catalina, Mac OS X 10.15.3 Catalina, Mac OS X 10.5 Leopard, Mac OS X 10.6 Snow Leopard, Mac OS X 10.7 Lion, Mac OS X 10.7.5 Lion, Mac OS X 10.8 Mountain Lion, Mac OS X 10.9 Mavericks, Mac OS X 11.0 Big Sur, Mac OS X 12.0 Monterey, Mac OS X 13.0 Ventura
Support for other operating systems: Android
Width 220 mm
Depth: 20 mm
Height: 11 mm
Package width 75 mm
Packaging depth 20 mm
Packaging height 160 mm
Description
Conceptronic USB-C to HDMI adapter, 4K 60Hz. USB-plug: USB type-C, USB-connection Gender: Male, form factor of the USB-plug: Straight. Product color: Grey, housing material: Aluminium. Supports Windows operating systems: Windows 10, Windows 10 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10..., Supports Mac OS X 10.10 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High..., supports other operating systems: Android. Width: 220 mm, depth: 20 mm, height: 11 mm. Packaging width: 75 mm, packing depth: 20 mm, packing height: 160 mm This compact and user-friendly adapter allows you to connect your USB-C-enabled laptops, tablets or smartphones with an HDMI-enabled display and enjoy impressive 4K Ultra HD resolution with a picture refresh rate of 60 Hz. Easy Plug-and-Play without driver or software installation for a comfortable and simple use. The hard-wearing braided cable was developed to withstand twisting and pulling and is therefore a reliable choice for narrow spaces or for use while traveling. Whether holding presentations, watching movies or playing games - our adapter extends the functionality of your device and enables you to enjoy high-quality multimedia content on a larger screen.
This text is machine translated.
Features
General:
USB-plug USB type-C
USB connection Gender: Male
Form factor of the USB-plug: Straight
Product color: Grey
Aluminium casing material
Supports Windows operating systems: Windows 10, Windows 10 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 10 Home x64, Windows 10 IOT Core, Windows 10 IoT Enterprise, Windows 10 Pro, Windows 10 Pro x64, Windows 10 x64, Windows 7, Windows 7 Enterprise, Windows 7 Enterprise x64, Windows 7 Home Basic, Windows 7 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64, Windows 7 Professional, Windows 7 Professional x64, Windows 7 Starter, Windows 7 Starter x64, Windows 7 Ultimate, Windows 7 Ultimate x64, Windows 7 x64, Windows 8. Windows 8 Enterprise, Windows 8 Enterprise x64, Windows 8 Pro, Windows 8 Pro x64, Windows 8 x64, Windows 8.1, Windows 8.1 Enterprise, Windows 8.1 Enterprise x64, Windows 8.1 Pro, Windows 8.1 Pro x64, Windows 8.1 x64, Windows Vista Business, Windows Vista Business x64, Windows Vista Enterprise, Windows Vista Enterprise, Windows Vista Enterprise x64, Windows Vista Home Basic, Windows Vista Home Basic x64, Windows Vista Home Premium, Windows Vista Home Premium x64, Windows Vista Ultimate x64, Windows Vista x64, Windows XP, Windows XP Home, Windows XP Home x64, Windows XP Professional, Windows XP Professional, Windows XP Professional x64
Supports Mac OS X 10.10 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High Sierra, Mac OS X 10.14 Mojave, Mac OS X 10.15 Catalina, Mac OS X 10.15.3 Catalina, Mac OS X 10.5 Leopard, Mac OS X 10.6 Snow Leopard, Mac OS X 10.7 Lion, Mac OS X 10.7.5 Lion, Mac OS X 10.8 Mountain Lion, Mac OS X 10.9 Mavericks, Mac OS X 11.0 Big Sur, Mac OS X 12.0 Monterey, Mac OS X 13.0 Ventura