• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Condor 212218 MDR 21 DBA #212218 Pushbutton switch 250 V IP44 1 pc(s) Piece

Packaging type
Piece
Product type
Pushbutton switch
Contact type
2 breakers
Connection
Screws
Switching voltage
250 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pushbutton switch

Switch/button features

+ actuator

Contact type

2 breakers

Connection

Screws

Switching voltage

250 V

Min. temperature

-5 °C

Max. temperature

80 °C

IP44

Content

1 pc(s)

Type

MDR 21 DBA #212218

Max. switching pressure range

7 bar

Min. switching pressure range

1.5 bar

Max. media temperature

80 °C

Media temperature (min.)

-5 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2747235 Condor 212218 MDR 21 DBA #212218 Pushbutton switch 250 V IP44 1 pc(s) Piece

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation