• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Condor 212942 MDR 5/11-K #212942 Pushbutton switch 500 V IP54 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Pushbutton switch
Contact type
3 breakers
Connection
Screws
Switching voltage
500 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pushbutton switch

Switch/button features

+ actuator

Contact type

3 breakers

Connection

Screws

Switching voltage

500 V

Min. temperature

-5 °C

Max. temperature

80 °C

IP54

Content

1 pc(s)

Switching current (inductive)

25 A

Type

MDR 5/11-K #212942

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2747234 Condor 212942 MDR 5/11-K #212942 Pushbutton switch 500 V IP54 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2747234 Condor 212942 MDR 5/11-K #212942 Pushbutton switch 500 V IP54 1 pc(s) Piece

Description

Pressure switch in three-phase version, switching capacity 5.5 kW, 3-pole (NC contact) according to EN 60947, additional motor protection relay is mandatory

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation