• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Condor 227045 MDR 7,5-25 G-1/2 Pushbutton switch 690 V IP54 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Pushbutton switch
Contact type
3 breakers
Connection
Screws
Switching voltage
690 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pushbutton switch

Switch/button features

3-way

Contact type

3 breakers

Connection

Screws

Switching voltage

690 V

Min. temperature

-5 °C

Max. temperature

80 °C

IP54

Content

1 pc(s)

Type

MDR 7,5-25 G-1/2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2747222 Condor 227045 MDR 7,5-25 G-1/2 Pushbutton switch 690 V IP54 1 pc(s) Piece

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation