There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
19 20 010 1730
Connector enclosure
Han® 10A
19200101730
Longitudinal brace
M20
Straight cable input
Aluminium, die cast
1
Han A®
1 pc(s)
IP65
+125 °C
-40 °C
FALSE
FALSE
Grey
Single locking lever
1
FALSE
FALSE
Aluminium
Powder coating
-40-125 °C
Other
FALSE
TRUE
Coupling housing
IP65
Above
Base unit
Metric
yes
Datasheet 3002073 Connector enclosure 19 20 010 1730 19200101730 HARTING 1 pc(s)
Datasheet 3002073 Connector enclosure 19 20 010 1730 19200101730 HARTING 1 pc(s)
User & Safety Instructions 3002073 Connector enclosure 19 20 010 1730 19200101730 HARTING 1 pc(s)