

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC 32A DODQ 4BO
Connector housing
1665920000
Connector
1 pc(s)
Aluminium (die-cast)
HD
IP65
+125 °C
17 mm
82 mm
68 mm
+ transverse brace on the bottom part
Aluminium, die cast
82 g
68
FALSE
17 mm
82 mm
Grey
Double locking levers
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Other
IP65
Aluminium
Other
Base unit
yes
Datasheet 203066 Connector housing HDC 32A DODQ 4BO Weidmüller Content: 1 pc(s) Connector housing
User & Safety Instructions 203066 Connector housing HDC 32A DODQ 4BO Weidmüller Content: 1 pc(s) Connector housing