
Technical specifications
- Cable gland, PG 13.5/metric
- Pins
2 + PE
- Number of pins
2
- Total no. of pins
2 + PE
- Manufacturer part #
933 378-100-200
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- Type
GSA-U 2000 N LO
- Leading contact (PE)
Yes
- Nominal voltage (details)
400 V
- Nominal current (details)
16 A
- Contamination level
3
- Connection
Solder connection
- Temperature range
-40 - +125 °C
- Operating voltage
Documents & Downloads
Datasheet
Datasheet 3210699 Connector plug, GMD Series Black GSA-U 2000 N LO Pins:2 + PE 933 378-100-200 Hirschmann Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3210699 Connector plug, GMD Series Black GSA-U 2000 N LO Pins:2 + PE 933 378-100-200 Hirschmann Content: 1 pc(s)







