
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Conrad energy LR06 AA battery Alkali-manganese 1.5 V 24 pc(s)
- High quality alkaline AA batteries in a money saving 24 pack
- LGA tested for quality
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
24 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 650640 Conrad energy LR06 AA battery Alkali-manganese 1.5 V 24 pc(s)
Security datasheet
Security datasheet 650640 Conrad energy LR06 AA battery Alkali-manganese 1.5 V 24 pc(s)
Description
An essential in every household's kitchen drawer- these excellent value alkaline AA batteries from Conrad Energy offer the quality and endurance you'd expect from premium brands at an unbeatable price. And the LGA testing authority in Germany agree, giving these batteries their stamp of approval for quality.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










