Construct Line socket strip - This socket strip is the ideal solution for supplying up to four devices simultaneously at the workplace, in the office or in the workshop without using much space. The 23 type sockets allow you to connect devices with increased power consumption, but you can also plug in the usual type 13 plugs. The protection class IP55 includes the complete dust and protection against accidental contact (IP5X) as well as protection against water spray (IPX5). This is ensured with the IP55 plug inserted as well as with the hinged lid closed. The generously dimensioned feed cable makes it convincing when bridging longer distances or when there are varying uses. The horizontal socket layout enables the use of large mains adapters without blocking the adjacent socket slots. The device is secured at the desired location using magnets, the hook for temporary uses or the tab for cable ties.
This text is machine translated.