
Highlights & Details
KDS-KV M20 BK CABLE GLAND
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with locknut
with seal
with strain relief
- Factory colour
Black
- External thread
M20
- Internal thread
M20
- Bore diameter
20.2 mm
- Torque
3 Nm
- Material
Polyamide 6.6
- Thread length
15 mm
- Length
40 mm
- Width
40 mm
- Height
38.7 mm
- Min. temperature
-40 °C
- Max. temperature
+120 °C
IP66
- Spanner size
38 mm
- Weight
0.0150 kg
- Halogen-free
Yes
- Content
1 pc(s)
- Dim
(L x W x H) 40 x 40 x 38.7 mm
- RoHS-compliant
Yes
- Manufacturer part #
28610.4
- Type
KDS-KV M20 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3210643 CONTA-CLIP 28610.4 Cable gland with locknut, with seal, with strain relief M20 M20 Polyamide 6.6 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3210643 CONTA-CLIP 28610.4 Cable gland with locknut, with seal, with strain relief M20 M20 Polyamide 6.6 Black 1 pc(s)
Description
This text is machine translated.

