Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Connectors & CablesConnectorsIndustrial ConnectorsSignal & Power Connectors

Contact insert 1601799 RC-17S1N120000 Phoenix Contact Content: 10 pc(s)

EAN:
Part number:
Item no:
A round, grey electrical connector with twelve numbered contacts, used for connecting electrical circuits.
A round, grey electrical connector with twelve numbered contacts, used for connecting electrical circuits.
'Neutrix X. N., Y. X.' – Diagram with 17 numbered slots arranged in a circle.
Technical drawing of a cylindrical component with two separate rings and a horizontal axis. Marking indicates distance '2'.
1/3
Image similar
Product type
Contact inset
Mounting type
Solder lug
Connector type
Socket
Connection
Soldering
Rated voltage
150 V
Datasheet (PDF)
Phoenix Contact
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

  • Mating cycles mechanical: 50
  • Contact surface: Nickel-plated, gold plating
  • Contact diameter of power contacts: 1 mm
  • Wire cross-section power contacts max.: 1 mm²
  • Rated current power contacts: 8 A.
  • Insulation material: PBT
  • Contact chamber numbering direction of rotation: Standard
  • Coding: N
Product type

Contact inset

Mounting type

Solder lug

Connector type

Socket

Connection

Soldering

Rated voltage

150 V

Test current

8 A

Case material

PBT

Total no. of pins

17

Manufacturer part #

1601799

Content

10 pc(s)

Contact material

CuZn

Core diameter

1 mm

Number of pins

17

(Ø)

1 mm

RoHS-compliant

Yes

Type

RC-17S1N120000

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

Core diameter
Connector type
(Ø)
Number of pins
 
Contact insert 1601799 RC-17S1N120000 Phoenix Contact Content: 10 pc(s)
Contact insert 1601799 RC-17S1N120000 Phoenix Contact Content: 10 pc(s)

2137131

Unavailable
Conrad Electronic
This article
1 mm
Socket
1 mm
17
Minimum order quantity: 1
Multiple: 1
Contact insert 1596856 RC-12P1N120000 Phoenix Contact Content: 10 pc(s)
Contact insert 1596856 RC-12P1N120000 Phoenix Contact Content: 10 pc(s)

2137546

Unavailable
Conrad Electronic
1 mm
Pin
1 mm
12
Minimum order quantity: 1
Multiple: 1
Contact insert 1597867 RC-12P2N120000 Phoenix Contact Content: 10 pc(s)
Contact insert 1597867 RC-12P2N120000 Phoenix Contact Content: 10 pc(s)

2136929

Unavailable
Conrad Electronic
1 mm
Pin
1 mm
12
Minimum order quantity: 1
Multiple: 1
Contact insert 1598196 RC-12P2N8A0000 Phoenix Contact Content: 10 pc(s)
Contact insert 1598196 RC-12P2N8A0000 Phoenix Contact Content: 10 pc(s)

2137375

Unavailable
Conrad Electronic
Pin
1 mm
12
Minimum order quantity: 1
Multiple: 1
Contact insert 1598466 RC-12S1N120000 Phoenix Contact Content: 10 pc(s)
Contact insert 1598466 RC-12S1N120000 Phoenix Contact Content: 10 pc(s)

2137449

Unavailable
Conrad Electronic
1 mm
Socket
12
Minimum order quantity: 1
Multiple: 1
Contact insert 1599343 RC-12S1N8D0000 Phoenix Contact Content: 10 pc(s)
Contact insert 1599343 RC-12S1N8D0000 Phoenix Contact Content: 10 pc(s)

2137132

Unavailable
Conrad Electronic
1 mm
Socket
1 mm
12
Minimum order quantity: 1
Multiple: 1
Contact insert 1599614 RC-12S2N120000 Phoenix Contact Content: 10 pc(s)
Contact insert 1599614 RC-12S2N120000 Phoenix Contact Content: 10 pc(s)

2136793

Unavailable
Conrad Electronic
1 mm
Socket
1 mm
12
Minimum order quantity: 1
Multiple: 1
Contact insert 1601193 RC-17P1N120000 Phoenix Contact Content: 10 pc(s)
Contact insert 1601193 RC-17P1N120000 Phoenix Contact Content: 10 pc(s)

2137190

Unavailable
Conrad Electronic
1 mm
Pin
17
Minimum order quantity: 1
Multiple: 1
Contact insert 1602482 RC-19P1N120000 Phoenix Contact Content: 10 pc(s)
Contact insert 1602482 RC-19P1N120000 Phoenix Contact Content: 10 pc(s)

2136659

Unavailable
Conrad Electronic
1.5 mm
Pin
1.5 mm
19
Minimum order quantity: 1
Multiple: 1
Contact insert 1602749 RC-19S1N120000 Phoenix Contact Content: 10 pc(s)
Contact insert 1602749 RC-19S1N120000 Phoenix Contact Content: 10 pc(s)

2137252

Unavailable
Conrad Electronic
1.5 mm
Socket
1.5 mm
19
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 2137131 Contact insert 1601799 RC-17S1N120000 Phoenix Contact Content: 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2137131 Contact insert 1601799 RC-17S1N120000 Phoenix Contact Content: 10 pc(s)

Description

Contact insert, number of pins: 17, contact type: Socket, solder connection

This text is machine translated.

Description

Contact insert, number of pins: 17, contact type: Socket, solder connection

This text is machine translated.

What kind of Signal & Power Connectors are you looking for?

  • Anderson Connectors
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list