
Technical specifications
- Packaging type
Piece
- Type
H-BE SCEM AG 1.5
- Manufacturer part #
11190200
- Connection
Crimp
- Content
100 pc(s)
- Material (details)
Silver-plated
- Type
Contact pin, rotated
- Type
H-BE 2.5
- Core connector
1.5 mm²
- Mating cycles
500
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1023508 Contact pin, rotated Series H-BE 2.5 H-BE 2.5 11190200 LAPP 100 pc(s)
Datasheet 1023508 Contact pin, rotated Series H-BE 2.5 H-BE 2.5 11190200 LAPP 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1023508 Contact pin, rotated Series H-BE 2.5 H-BE 2.5 11190200 LAPP 100 pc(s)


